Part Details for MDM-31PH003F-A174 by ITT Interconnect Solutions
Overview of MDM-31PH003F-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-31PH003F-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-31PH003F-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 31P 457.2MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
27 In Stock |
|
$225.9908 / $252.9700 | Buy Now |
DISTI #
MDM-31PH003F-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-31PH003F-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-31PH003F-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-31PH003F-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9500 / $308.9130 | Buy Now |
DISTI #
965-MDM31PH003FA174
|
Mouser Electronics | D-Sub Micro-D Connectors MDM31PH003FA174 RoHS: Compliant | 0 |
|
$225.9800 / $234.3900 | Order Now |
DISTI #
ITTMDM-31PH003F-A174
|
Heilind Electronics | MDM-31PH003F-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.3200 / $361.7900 | Buy Now |
DISTI #
ITTMDM-31PH003F-A174
|
Interstate Connecting Components | MDM-31PH003F-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$194.3200 / $361.7900 | Buy Now |
Part Details for MDM-31PH003F-A174
MDM-31PH003F-A174 CAD Models
MDM-31PH003F-A174 Part Data Attributes
|
MDM-31PH003F-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-31PH003F-A174
ITT Interconnect Solutions
D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .09 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |