Part Details for MDM-31PH127L by ITT Interconnect Solutions
Overview of MDM-31PH127L by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-31PH127L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2130
|
Newark | Micros |Itt Cannon MDM-31PH127L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.7300 / $274.0000 | Buy Now |
DISTI #
MDM-31PH127L-ND
|
DigiKey | CABLE ASSY D TO MIC D 31POS Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.8060 | Buy Now |
DISTI #
MDM-31PH127L
|
Avnet Americas | Cable Assembly 26AWG 31 Position Micro D Subminiature Plug - Bulk (Alt: MDM-31PH127L) Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$148.6375 / $359.4920 | Buy Now |
DISTI #
965-MDM-31PH127L
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$262.9800 / $272.7600 | Order Now |
DISTI #
ITTMDM-31PH127L
|
Heilind Electronics | MDM-31PH127L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$226.1400 / $421.0300 | Buy Now | |
DISTI #
ITTMDM-31PH127L
|
Interstate Connecting Components | MDM-31PH127L | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$226.1400 / $421.0300 | Buy Now |