Part Details for MDM-31SCBR-1 by ITT Interconnect Solutions
Overview of MDM-31SCBR-1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-31SCBR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2218
|
Newark | Micros |Itt Cannon MDM-31SCBR-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.3100 / $424.4400 | Buy Now |
DISTI #
MDM-31SCBR-1-ND
|
DigiKey | CONN MICRO-D RCPT 31POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$422.6020 | Buy Now |
DISTI #
MDM-31SCBR-1
|
Avnet Americas | Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-31SCBR-1) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$230.2250 / $556.8870 | Buy Now |
DISTI #
965-MDM-31SCBR-1
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$377.3200 | Order Now |
DISTI #
ITTMDM-31SCBR-1
|
Heilind Electronics | MDM-31SCBR-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$350.3100 / $852.8900 | Buy Now | |
DISTI #
ITTMDM-31SCBR-1
|
Interstate Connecting Components | MDM-31SCBR-1 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$350.3100 / $852.8900 | Buy Now |