There are no models available for this part yet.
Overview of MDM-31SH003B-A174 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-31SH003B-A174 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P2244
|
Newark | Micros |Itt Cannon MDM-31SH003B-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.4500 / $259.2900 | Buy Now | |
DISTI #
MDM-31SH003B-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 31P 457.2MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17 In Stock |
|
$234.9636 / $327.1900 | Buy Now | |
DISTI #
CAN MDM-31SH003B-
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub SKT Crimp - Bulk (Alt: CAN MDM-31SH003B-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 85 Factory Stock |
|
$117.2475 / $224.0072 | Buy Now | |
DISTI #
MDM-31SH003B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-31SH003B-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$129.1625 / $321.9370 | Buy Now | |
DISTI #
MDM-31SH003B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 31 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-31SH003B-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-096519-0325
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 31 F 18 RBW NI RoHS: Compliant | 0 |
|
$209.9300 / $227.5200 | Order Now | |
DISTI #
ITTMDM-31SH003B-A174
|
Heilind Electronics | MDM-31SH003B-A174 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Micro D-Subminiature SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port RoHS: Compliant |
10 Partner Stock 50 On Order |
|
$206.5700 / $390.4500 | Buy Now | ||
DISTI #
ITTMDM-31SH003B-A174
|
Interstate Connecting Components | MDM-31SH003B-A174 | 0 |
|
Buy Now | ||
DISTI #
MDM-31SH003B-A174
|
PEI Genesis | MICRO 31 F 18 RBW NI Min Qty: 1 | 92 |
|
$142.7700 / $172.9300 | Buy Now |
CAD Models for MDM-31SH003B-A174 by ITT Interconnect Solutions
Part Data Attributes for MDM-31SH003B-A174 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Days
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.335 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON CU
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
900VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .091
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Terminal Length
|
18 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
31
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
32 AWG
|
Withdrawl Force-Min
|
.139 N
|