Part Details for MDM-31SH017B-A174-F222 by ITT Interconnect Solutions
Overview of MDM-31SH017B-A174-F222 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-31SH017B-A174-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-31SH017B-A174-
|
Avnet Americas | Cable Assembly RG178/U 1.828m 26AWG 31POS Micro D-Sub SKT - Bulk (Alt: MDM-31SH017B-A174-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MDM-31SH017B-A174-F222
MDM-31SH017B-A174-F222 CAD Models
MDM-31SH017B-A174-F222 Part Data Attributes
|
MDM-31SH017B-A174-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-31SH017B-A174-F222
ITT Interconnect Solutions
D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.335 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |
Alternate Parts for MDM-31SH017B-A174-F222
This table gives cross-reference parts and alternative options found for MDM-31SH017B-A174-F222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-31SH017B-A174-F222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE40U031N21 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDM-31SH017B-A174-F222 vs MDE40U031N21 |
RMDM-31SH003P | D Microminiature Connector, 31 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-31SH017B-A174-F222 vs RMDM-31SH003P |
MFX031S-3A5 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDM-31SH017B-A174-F222 vs MFX031S-3A5 |
RMDM-31SCBRM7-A172 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-31SH017B-A174-F222 vs RMDM-31SCBRM7-A172 |
MFX031S-FE2-1 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDM-31SH017B-A174-F222 vs MFX031S-FE2-1 |
MFX031S-TB5 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDM-31SH017B-A174-F222 vs MFX031S-TB5 |
CPD031S-35G0 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDM-31SH017B-A174-F222 vs CPD031S-35G0 |
CPD031S-75T1 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDM-31SH017B-A174-F222 vs CPD031S-75T1 |
CM6L31S0H | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal | Molex | MDM-31SH017B-A174-F222 vs CM6L31S0H |
HDMVCS-E51G | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDM-31SH017B-A174-F222 vs HDMVCS-E51G |