There are no models available for this part yet.
Overview of MDM-31SH27B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-31SH27B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P2285
|
Newark | Micros |Itt Cannon MDM-31SH27B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.4400 / $211.1100 | Buy Now | |
DISTI #
MDM-31SH27B-ND
|
DigiKey | CABLE ASSY D TO MIC D 31P 76.2MM Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.9050 | Buy Now | |
DISTI #
MDM-31SH27B
|
Avnet Americas | Cable Assembly Coaxial 0.076m 26AWG 31 POS D-Sub SKT Crimp - Bulk (Alt: MDM-31SH27B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$108.4000 / $262.1080 | Buy Now | |
DISTI #
965-MDM-31SH27B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$196.8400 / $198.9000 | Order Now | |
DISTI #
ITTMDM-31SH27B
|
Heilind Electronics | MDM-31SH27B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.8800 / $306.9700 | Buy Now | ||
DISTI #
ITTMDM-31SH27B
|
Interstate Connecting Components | MDM-31SH27B | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$164.8800 / $306.9700 | Buy Now |