Part Details for MDM-31SSK by ITT Interconnect Solutions
Overview of MDM-31SSK by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-31SSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2312
|
Newark | Micros |Itt Cannon MDM-31SSK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.3100 / $250.1800 | Buy Now |
DISTI #
1003-MDM-31SSK-ND
|
DigiKey | CONN MICRO-D RCPT 31POS PNL MNT Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.7150 | Buy Now |
DISTI #
MDM-31SSK
|
Avnet Americas | Conn Micro D-Subminiature SKT 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: MDM-31SSK) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-31SSK
|
Avnet Americas | Conn Micro D-Subminiature SKT 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: MDM-31SSK) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$124.6250 / $310.6150 | Buy Now |
DISTI #
965-MDM-31SSK
|
Mouser Electronics | D-Sub Micro-D Connectors CANMDM-31SSK RoHS: Not Compliant | 0 |
|
$227.2200 / $235.6800 | Order Now |
DISTI #
ITTMDM-31SSK
|
Heilind Electronics | MDM-31SSK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature SKT 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port |
6 In Stock |
|
$195.3900 / $369.3200 | Buy Now |
DISTI #
ITTMDM-31SSK
|
Interstate Connecting Components | MDM-31SSK | 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature SKT 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port |
6 In Stock |
|
$195.3900 / $369.3200 | Buy Now |
Part Details for MDM-31SSK
MDM-31SSK CAD Models
MDM-31SSK Part Data Attributes
|
MDM-31SSK
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-31SSK
ITT Interconnect Solutions
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.335 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | YELLOW CHROMATE/CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Wire Size-Max | 26 AWG |