Part Details for MDM-31SSL-A174 by ITT Interconnect Solutions
Overview of MDM-31SSL-A174 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-31SSL-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2316
|
Newark | Micros |Itt Cannon MDM-31SSL-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.2400 / $262.4300 | Buy Now |
DISTI #
MDM-31SSL-A174
|
Avnet Americas | Conn Micro D-Subminiature SKT 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: MDM-31SSL-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$138.1500 / $344.3220 | Buy Now |
DISTI #
965-MDM-31SSL-A174
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$251.8800 / $261.2500 | Order Now |
DISTI #
ITTMDM-31SSL-A174
|
Heilind Electronics | MDM-31SSL-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.6000 / $403.2600 | Buy Now |
DISTI #
ITTMDM-31SSL-A174
|
Interstate Connecting Components | MDM-31SSL-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$216.6000 / $403.2600 | Buy Now |
Part Details for MDM-31SSL-A174
MDM-31SSL-A174 CAD Models
MDM-31SSL-A174 Part Data Attributes
|
MDM-31SSL-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-31SSL-A174
ITT Interconnect Solutions
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.335 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for MDM-31SSL-A174
This table gives cross-reference parts and alternative options found for MDM-31SSL-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-31SSL-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCK-C2-TM-31S6G4-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-C2-TM-31S6G4-18.0 |
MCK-N1-JM-31S6Q1-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-N1-JM-31S6Q1-18.0 |
MCK-N1-NM-31S6Q1-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-N1-NM-31S6Q1-18.0 |
MCK-N1-NM-31S6G1-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-N1-NM-31S6G1-18.0 |
MCK-N1-S-31S6Q4-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-N1-S-31S6Q4-18.0 |
MCK-C2-S-31S5L4-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-C2-S-31S5L4-18.0 |
MCK-C2-HM-31S6G9-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-C2-HM-31S6G9-18.0 |
MCK-C2-TM-31S6Q4-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-C2-TM-31S6Q4-18.0 |
MCK-N1-HM-31S5L5-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-N1-HM-31S5L5-18.0 |
MCK-C2-S-31S6Q1-18.0 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDM-31SSL-A174 vs MCK-C2-S-31S6Q1-18.0 |