Part Details for MDM-37PH006B-F222 by ITT Interconnect Solutions
Overview of MDM-37PH006B-F222 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37PH006B-F222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2414-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 914.4MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
48 In Stock |
|
$306.8564 / $343.5000 | Buy Now |
DISTI #
MDM-37PH006B-F222
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub PIN - Bulk (Alt: MDM-37PH006B-F222) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2500 / $419.4505 | Buy Now |
DISTI #
75AH8607
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub PIN - Bulk (Alt: 75AH8607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$284.9300 / $318.9500 | Buy Now |
DISTI #
965-MDM37PH006BF222
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 37C P 36" RBW HT RoHS: Compliant | 7 |
|
$306.7100 / $318.2100 | Buy Now |
DISTI #
ITTMDM-37PH006B-F222
|
Heilind Electronics | MDM-37PH006B-F222 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
9 In Stock |
|
$296.7300 / $319.0400 | Buy Now | |
DISTI #
MDM-37PH006B-F222
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub PIN - Bulk (Alt: MDM-37PH006B-F222) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2500 / $419.4505 | Buy Now |
DISTI #
75AH8607
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub PIN - Bulk (Alt: 75AH8607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$284.9300 / $318.9500 | Buy Now |
DISTI #
MDM-37PH006B-F222
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub PIN - Bulk (Alt: MDM-37PH006B-F222) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$168.2500 / $419.4505 | Buy Now |
DISTI #
75AH8607
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 37POS Micro D-Sub PIN - Bulk (Alt: 75AH8607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$284.9300 / $318.9500 | Buy Now |
Part Details for MDM-37PH006B-F222
MDM-37PH006B-F222 CAD Models
MDM-37PH006B-F222 Part Data Attributes
|
MDM-37PH006B-F222
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37PH006B-F222
ITT Interconnect Solutions
D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.2 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |