Part Details for MDM-37PL56B by ITT Interconnect Solutions
Overview of MDM-37PL56B by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37PL56B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2462
|
Newark | Micros |Itt Cannon MDM-37PL56B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.1000 / $195.0500 | Buy Now |
DISTI #
MDM-37PL56B-ND
|
DigiKey | CONN MICRO-D PLUG 37POS PNL MNT Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.7710 | Buy Now |
DISTI #
MDM-37PL56B
|
Avnet Americas | Cable Assembly RG178/U 0.003m 25AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PL56B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$97.1625 / $242.1650 | Buy Now |
DISTI #
MDM-37PL56B
|
Avnet Americas | Cable Assembly RG178/U 0.003m 25AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-37PL56B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-37PL56B
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$177.1500 / $183.7400 | Order Now |
DISTI #
ITTMDM-37PL56B
|
Heilind Electronics | MDM-37PL56B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$152.3300 / $283.6200 | Buy Now | |
|
Quest Components | 1 |
|
$74.8642 | Buy Now | |
DISTI #
ITTMDM-37PL56B
|
Interstate Connecting Components | MDM-37PL56B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$152.3300 / $283.6200 | Buy Now |
Part Details for MDM-37PL56B
MDM-37PL56B CAD Models
MDM-37PL56B Part Data Attributes
|
MDM-37PL56B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37PL56B
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.485 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for MDM-37PL56B
This table gives cross-reference parts and alternative options found for MDM-37PL56B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-37PL56B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-37PH076B-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PH076B-A174 |
MDM-37PH046M7-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PH046M7-A174 |
MDM-37PH078B-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PH078B-A174 |
MDM-37PH001M7 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PH001M7 |
MDM-37PH004B-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PH004B-A174 |
MDM-37PL61M5 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PL61M5 |
MDM-37PH048M5-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PH048M5-A174 |
MDM-37PCBRM7L67-A174 | D Microminiature Connector | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PCBRM7L67-A174 |
MDM-37PH006K-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PH006K-F222 |
MDM-37PH003M5-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-37PL56B vs MDM-37PH003M5-F222 |