Part Details for MDM-37PL78P-A174 by ITT Interconnect Solutions
Overview of MDM-37PL78P-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-37PL78P-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2467
|
Newark | Micros |Itt Cannon MDM-37PL78P-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.5000 / $486.3400 | Buy Now |
DISTI #
MDM-37PL78P-A174-ND
|
DigiKey | MICRO Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$484.2330 | Buy Now |
DISTI #
MDM-37PL78P-A174
|
Avnet Americas | Connector Micro D Subminiature Plug 37 Position 1.27mm Crimp Straight Panel Mount - Bulk (Alt: MDM-37PL78P-A174) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$263.8500 / $638.1020 | Buy Now |
DISTI #
965-MDM-37PL78P-A174
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$484.1600 | Order Now |
DISTI #
ITTMDM-37PL78P-A174
|
Heilind Electronics | MDM-37PL78P-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$401.4000 / $977.2700 | Buy Now |
DISTI #
ITTMDM-37PL78P-A174
|
Interstate Connecting Components | MDM-37PL78P-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$401.4000 / $977.2700 | Buy Now |