Part Details for MDM-37SCBRP-T-10-A174 by ITT Interconnect Solutions
Overview of MDM-37SCBRP-T-10-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-37SCBRP-T-10-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2544
|
Newark | Micros |Itt Cannon MDM-37SCBRP-T-10-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.9800 / $395.4400 | Buy Now |
DISTI #
MDM-37SCBRP-T-10-A
|
Avnet Americas | Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-37SCBRP-T-10-A) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$214.5375 / $518.8325 | Buy Now |
DISTI #
965-096521-0581
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$393.6600 | Order Now |
DISTI #
ITTMDM-37SCBRP-T-10-A174
|
Heilind Electronics | MDM-37SCBRP-T-10-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$326.3700 / $794.6100 | Buy Now | |
|
Quest Components | 1 |
|
$149.3436 | Buy Now | |
DISTI #
ITTMDM-37SCBRP-T-10-A174
|
Interstate Connecting Components | MDM-37SCBRP-T-10-A174 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$326.3700 / $794.6100 | Buy Now |