Part Details for MDM-51PBSP-7 by ITT Interconnect Solutions
Overview of MDM-51PBSP-7 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51PBSP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2712
|
Newark | Micros |Itt Cannon MDM-51PBSP-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.4000 / $520.3800 | Buy Now |
DISTI #
MDM-51PBSP-7-ND
|
DigiKey | CONN MICRO-D PLUG 51POS PNL MNT Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$518.1230 | Buy Now |
DISTI #
MDM-51PBSP-7
|
Avnet Americas | Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port - Bulk (Alt: MDM-51PBSP-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$282.3125 / $682.7610 | Buy Now |
DISTI #
965-MDM-51PBSP-7
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$485.4400 | Order Now |
DISTI #
ITTMDM-51PBSP-7
|
Heilind Electronics | MDM-51PBSP-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port |
18 In Stock |
|
$479.7800 / $504.7300 | Buy Now |
DISTI #
51525613
|
Verical | Conn Micro-D PIN 51 POS 1.27mm Solder ST Thru-Hole 51 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 17 |
|
$568.0595 / $606.6466 | Buy Now |
DISTI #
MDM-51PBSP-7
|
Avnet Americas | Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port - Bulk (Alt: MDM-51PBSP-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$282.3125 / $682.7610 | Buy Now |
DISTI #
ITTMDM-51PBSP-7
|
Interstate Connecting Components | MDM-51PBSP-7 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 51 POS 2.54mm Solder ST Thru-Hole 51 Terminal 1 Port |
18 In Stock |
|
$479.7800 / $504.7300 | Buy Now |