-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-51PH003B-ND
|
DigiKey | CABLE ASSY D-MIC-D 51P 457.2MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
92 In Stock |
|
$261.1116 / $292.2900 | Buy Now |
DISTI #
CAN MDM-51PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-51PH003B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 681 Factory Stock |
|
RFQ | |
DISTI #
MDM-51PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-51PH003B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$143.2000 / $356.9205 | Buy Now |
DISTI #
CAN MDM-51PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-51PH003B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 666 Factory Stock |
|
RFQ | |
DISTI #
38P2760
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: 38P2760) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 9 Partner Stock |
|
$242.4400 / $271.4000 | Buy Now |
DISTI #
24C8462
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: 24C8462) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$242.4400 / $271.4000 | Buy Now |
DISTI #
965-MDM-51PH003B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 51 M 18 RBW RoHS: Not Compliant | 5 |
|
$260.1600 / $280.2200 | Buy Now |
DISTI #
ITTMDM-51PH003B
|
Heilind Electronics | MDM MICRO-D PIGTAIL CONNECTOR | Americas - 9 in Stock |
|
$218.9907 / $336.0717 | Buy Now |
|
Onlinecomponents.com | D-Sub Cable Assembly - D-Type, Micro-D - Receptacle, Male Pins to Individual Wire Leads - 51 Position - 1.50' (457.20mm) Length. |
47 In Stock 185 On Order 853 Factory Stock |
|
$265.1800 / $328.2500 | Buy Now |
DISTI #
CAN MDM-51PH003B
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-51PH003B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 666 Factory Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-51PH003B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51PH003B
ITT Interconnect Solutions
D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.351 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.2 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for MDM-51PH003B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51PH003B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-51PCBRR2T.110-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH003B vs MWDL-51PCBRR2T.110-513 |
MWDL-51PCBR.110-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH003B vs MWDL-51PCBR.110-513 |
MWDL-51PCBRT.250-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH003B vs MWDL-51PCBRT.250-513 |
MWDL-51PCBRR3.190-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH003B vs MWDL-51PCBRR3.190-513 |
MDM-51PH074M5 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-51PH003B vs MDM-51PH074M5 |
MWDL-51PCBRPM.125-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH003B vs MWDL-51PCBRPM.125-513 |
MDM-51PH041L-A174 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-51PH003B vs MDM-51PH041L-A174 |
MDM-51PHW19B | D Microminiature Connector, | ITT Interconnect Solutions | MDM-51PH003B vs MDM-51PHW19B |
MWDL-51PCBRR3M.250-513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MDM-51PH003B vs MWDL-51PCBRR3M.250-513 |
MDM-51PH048P-A141 | D Microminiature Connector | ITT Interconnect Solutions | MDM-51PH003B vs MDM-51PH048P-A141 |