There are no models available for this part yet.
Overview of MDM-51PH006K by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-51PH006K by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P2789
|
Newark | Micros |Itt Cannon MDM-51PH006K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.2500 / $327.4300 | Buy Now | |
DISTI #
1003-MDM-51PH006K-ND
|
DigiKey | CABLE ASSY D-MIC-D 51P 914.4MM Min Qty: 10 Lead time: 35 Weeks Container: Bag | Temporarily Out of Stock |
|
$326.0140 | Buy Now | |
DISTI #
MDM-51PH006K
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-51PH006K) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$172.3625 / $429.6070 | Buy Now | |
DISTI #
965-MDM-51PH006K
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$314.2700 / $325.9600 | Order Now | |
DISTI #
ITTMDM-51PH006K
|
Heilind Electronics | MDM-51PH006K | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$270.2500 / $503.1400 | Buy Now | |||
DISTI #
ITTMDM-51PH006K
|
Interstate Connecting Components | MDM-51PH006K | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$270.2500 / $503.1400 | Buy Now |
CAD Models for MDM-51PH006K by ITT Interconnect Solutions
Part Data Attributes for MDM-51PH006K by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Body Breadth
|
0.351 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.435 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56 UNC
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM/YELLOW CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
51
|
Alternate Parts for MDM-51PH006K
This table gives cross-reference parts and alternative options found for MDM-51PH006K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51PH006K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-51PCBRM7-TL58A30 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-51PH006K vs RMDM-51PCBRM7-TL58A30 |
CPD051P-65M9 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDM-51PH006K vs CPD051P-65M9 |
RMDM-51PCBRP-L57A141 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-51PH006K vs RMDM-51PCBRP-L57A141 |
MCD-M1-Y-51P0C4-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-51PH006K vs MCD-M1-Y-51P0C4-18.0 |
MDWM3L-51PCBSPN-.140 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MDM-51PH006K vs MDWM3L-51PCBSPN-.140 |
MDWM2L-51PCBSR3U-.080 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MDM-51PH006K vs MDWM2L-51PCBSR3U-.080 |
CIM03-G13C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | MDM-51PH006K vs CIM03-G13C |
DCDA51P4E218.0MC199 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | MDM-51PH006K vs DCDA51P4E218.0MC199 |
HDMVCP-G41N | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-51PH006K vs HDMVCP-G41N |
MCD-M1-B-51S5A9-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-51PH006K vs MCD-M1-B-51S5A9-18.0 |