Part Details for MDM-51PH016B-A174 by ITT Interconnect Solutions
Overview of MDM-51PH016B-A174 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51PH016B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-51PH016B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.152m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-51PH016B-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-51PH016B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.152m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-51PH016B-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$250.1600 / $269.5100 | Buy Now |
DISTI #
MDM-51PH016B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.152m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-51PH016B-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-51PH016B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.152m 26AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-51PH016B-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$250.1600 / $269.5100 | Buy Now |
Part Details for MDM-51PH016B-A174
MDM-51PH016B-A174 CAD Models
MDM-51PH016B-A174 Part Data Attributes:
|
MDM-51PH016B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51PH016B-A174
ITT Interconnect Solutions
MICRO 51C PIN 6" RBW A174
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |