There are no models available for this part yet.
Overview of MDM-51PSB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDM-51PSB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34C2521
|
Newark | Micro-D Connector, Plug, 51 Position, Solder, No. Of Contacts:51Contacts, Gender:Plug, Product Range:Mdm Series, Contact Termination Type:Solder, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Itt Cannon MDM-51PSB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
38P2886
|
Newark | Micro D-Sub Conn, Plug, 51P, Solder Cup, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mdm Series, No. Of Contacts:51Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: No |Itt Cannon MDM-51PSB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$241.0100 / $245.3400 | Buy Now | |
DISTI #
1003-1141-ND
|
DigiKey | CONN MICRO-D PLUG 51POS PNL MNT Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
74 In Stock |
|
$266.5928 / $298.4200 | Buy Now | |
DISTI #
965-MDM-51PSB
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 51 M SOD RoHS: Not Compliant | 6 |
|
$262.7400 / $283.6900 | Buy Now | |
DISTI #
ITTMDM-51PSB
|
Heilind Electronics | MDM MICRO-D SOLDER C ONNECTOR | Americas - 11 in Stock |
|
$199.6200 / $250.4488 | Buy Now | |
Onlinecomponents.com | D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug |
21 In Stock 25 On Order |
|
$255.6900 / $272.2300 | Buy Now | ||
Quest Components | 51 CONTACT(S), MALE, CRIMP | 8 |
|
$176.9588 / $182.1635 | Buy Now | ||
Quest Components | 51 CONTACT(S), MALE, CRIMP | 3 |
|
$136.8000 / $144.0000 | Buy Now | ||
DISTI #
MDM-51PSB
|
TTI | D-Sub Micro-D Connectors MICRO 51 M SOD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 51 In Stock |
|
$194.6300 / $256.5500 | Buy Now | |
DISTI #
ITTMDM-51PSB
|
Interstate Connecting Components | MDM MICRO-D SOLDER C ONNECTOR | 21 |
|
$199.6200 / $250.4488 | Buy Now |
CAD Models for MDM-51PSB by ITT Interconnect Solutions
Part Data Attributes for MDM-51PSB by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
14 Weeks, 5 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
APPLICABLE CABLE: RG 178/U, EMI/RFI SHIELDED
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.23 inch
|
Body Length
|
1.435 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .091
|
Mounting Option 2
|
NON-THREADED
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM/CHROMATE
|
Shell Material
|
METAL
|
Shell Size
|
G
|
Terminal Length
|
0.2 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
51
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
32 AWG
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for MDM-51PSB
This table gives cross-reference parts and alternative options found for MDM-51PSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51PSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590-51P5AWM | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590-51P5AWM |
GMR7590C-51P3BB | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590C-51P3BB |
GMR7590-51P5BNU | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590-51P5BNU |
GMR7590C-51P3DF | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590C-51P3DF |
GMR7590-51P5DXM513 | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590-51P5DXM513 |
GMR7590-51P4ANU513 | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590-51P4ANU513 |
GMR7590C-51P5CM1 | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590C-51P5CM1 |
GMR7590-51P3CTU | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590-51P3CTU |
GMR7590-51P5EXM | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590-51P5EXM |
GMR7590C-51P2BK | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MDM-51PSB vs GMR7590C-51P2BK |
Related Parts for MDM-51PSB
-
MDM-25PSBD Type Connectors
-
15-91-2095Headers and Edge Type Connectors
-
MS25036-103Terminals and Terminal Blocks
-
177-504-2-6Assembly Items
-
593D476X9025E2TFixed Capacitors
-
CSS2H-5930K-2L00FFixed Resistors
-
MKJ3A7F8-13PNMilitary Circular Connectors
-
ZX62-B-5PA(33)Telecom and Datacom Connectors
-
LPC1343FBD48Microcontrollers