There are no models available for this part yet.
Overview of MDM-51SBRM7-1-A174 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-51SBRM7-1-A174 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P2915
|
Newark | Micros |Itt Cannon MDM-51SBRM7-1-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$428.9800 / $472.5500 | Buy Now | |
DISTI #
MDM-51SBRM7-1-A174
|
Avnet Americas | Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-51SBRM7-1-A174) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$256.4125 / $620.0090 | Buy Now | |
DISTI #
965-096523-0725
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$470.4300 | Order Now | |
DISTI #
ITTMDM-51SBRM7-1-A174
|
Heilind Electronics | MDM-51SBRM7-1-A174 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$390.0200 / $949.5600 | Buy Now | |||
DISTI #
ITTMDM-51SBRM7-1-A174
|
Interstate Connecting Components | MDM-51SBRM7-1-A174 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$390.0200 / $949.5600 | Buy Now |