Part Details for MDM-51SCBR-24 by ITT Interconnect Solutions
Overview of MDM-51SCBR-24 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51SCBR-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2941
|
Newark | Micros |Itt Cannon MDM-51SCBR-24 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$515.3800 / $567.7300 | Buy Now |
DISTI #
MDM-51SCBR-24-ND
|
DigiKey | CONN MICRO-D RCPT 51POS R/A SLDR Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$565.2660 | Buy Now |
DISTI #
MDM-51SCBR-24
|
Avnet Americas | Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-51SCBR-24) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$308.0250 / $744.8840 | Buy Now |
DISTI #
965-MDM-51SCBR-24
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$565.1800 | Order Now |
DISTI #
ITTMDM-51SCBR-24
|
Heilind Electronics | MDM-51SCBR-24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$468.5700 / $1,140.8100 | Buy Now | |
DISTI #
MDM-51SCBR-24
|
Avnet Americas | Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-51SCBR-24) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$308.0250 / $744.8840 | Buy Now |
DISTI #
ITTMDM-51SCBR-24
|
Interstate Connecting Components | MDM-51SCBR-24 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$468.5700 / $1,140.8100 | Buy Now |