Part Details for MDM-51SCBRM7T-A141 by ITT Interconnect Solutions
Overview of MDM-51SCBRM7T-A141 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1413-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1412-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1412-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for MDM-51SCBRM7T-A141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-51SCBRM7T-A141
|
Avnet Americas | Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM-51SCBRM7T-A141) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$423.8000 / $1,056.2574 | Buy Now |
DISTI #
965-MDM51SCBRM7T141
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Not Compliant | 0 |
|
$766.8900 | Order Now |
DISTI #
ITTMDM-51SCBRM7T-A141
|
Heilind Electronics | MDM-51SCBRM7T-A141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$685.4300 / $1,712.8500 | Buy Now | |
DISTI #
ITTMDM-51SCBRM7T-A141
|
Interstate Connecting Components | MDM-51SCBRM7T-A141 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$685.4300 / $1,712.8500 | Buy Now |