Part Details for MDM-51SCBRP-16 by ITT Interconnect Solutions
Overview of MDM-51SCBRP-16 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51SCBRP-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2963
|
Newark | Micros |Itt Cannon MDM-51SCBRP-16 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.3600 / $502.7100 | Buy Now |
DISTI #
MDM-51SCBRP-16-ND
|
DigiKey | CONN MICRO-D RCPT 51POS R/A SLDR Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$500.5320 | Buy Now |
DISTI #
MDM-51SCBRP-16
|
Avnet Americas | Conn D-Subminiature SKT 51 POS 2.54mm Solder RA Thru-Hole 51 Terminal 1 Port - Bulk (Alt: MDM-51SCBRP-16) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$272.7375 / $659.5805 | Buy Now |
DISTI #
965-MDM-51SCBRP-16
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$500.4600 | Order Now |
DISTI #
ITTMDM-51SCBRP-16
|
Heilind Electronics | MDM-51SCBRP-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$414.9100 / $1,010.1700 | Buy Now | |
DISTI #
ITTMDM-51SCBRP-16
|
Interstate Connecting Components | MDM-51SCBRP-16 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$414.9100 / $1,010.1700 | Buy Now |
Part Details for MDM-51SCBRP-16
MDM-51SCBRP-16 CAD Models
MDM-51SCBRP-16 Part Data Attributes
|
MDM-51SCBRP-16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51SCBRP-16
ITT Interconnect Solutions
MICRO
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.351 inch | |
Body Depth | 0.65 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Size | G | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for MDM-51SCBRP-16
This table gives cross-reference parts and alternative options found for MDM-51SCBRP-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51SCBRP-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM5L-51SCBRBTC-.150 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-51SCBRP-16 vs GRPM5L-51SCBRBTC-.150 |
GRPM5L-51SCBRR3N-.080 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-51SCBRP-16 vs GRPM5L-51SCBRR3N-.080 |
GRPM2L-51SCBRR6TC-.250 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRP-16 vs GRPM2L-51SCBRR6TC-.250 |
GRPM2L-51SCBRR3N-.150513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRP-16 vs GRPM2L-51SCBRR3N-.150513 |
GRPM1L-51SCBRR2TC-.190 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRP-16 vs GRPM1L-51SCBRR2TC-.190 |
GRPM4L-51SCBRR1C-.110 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRP-16 vs GRPM4L-51SCBRR1C-.110 |
GRPM5L-51SCBRR6TN-.150513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-51SCBRP-16 vs GRPM5L-51SCBRR6TN-.150513 |
GRPM3L-51SCBRBN-.125513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRP-16 vs GRPM3L-51SCBRBN-.125513 |
GRPM2L-51SCBRR3N-.080513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRP-16 vs GRPM2L-51SCBRR3N-.080513 |
GRPM5L-51SCBRR2TN-.125513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-51SCBRP-16 vs GRPM5L-51SCBRR2TN-.125513 |