Part Details for MDM-51SH017B-A141 by ITT Interconnect Solutions
Overview of MDM-51SH017B-A141 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51SH017B-A141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3029
|
Newark | Micros |Itt Cannon MDM-51SH017B-A141 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.8800 / $631.0600 | Buy Now |
DISTI #
MDM-51SH017B-A141-ND
|
DigiKey | CABLE ASSY D TO MIC-D 51P 1.83M Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$628.3290 | Buy Now |
DISTI #
MDM-51SH017B-A141
|
Avnet Americas | Cable Assembly RG178/U 1.828m 26AWG 51 POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-51SH017B-A141) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$332.2125 / $827.9860 | Buy Now |
DISTI #
965-096523-0827
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$628.2400 | Order Now |
DISTI #
ITTMDM-51SH017B-A141
|
Heilind Electronics | MDM-51SH017B-A141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$520.8500 / $1,268.0900 | Buy Now | |
DISTI #
ITTMDM-51SH017B-A141
|
Interstate Connecting Components | MDM-51SH017B-A141 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$520.8500 / $1,268.0900 | Buy Now |
Part Details for MDM-51SH017B-A141
MDM-51SH017B-A141 CAD Models
MDM-51SH017B-A141 Part Data Attributes
|
MDM-51SH017B-A141
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51SH017B-A141
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.351 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | IRRIDITE / ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |