Part Details for MDM-51SL86B by ITT Interconnect Solutions
Overview of MDM-51SL86B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51SL86B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3098
|
Newark | Micros |Itt Cannon MDM-51SL86B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.6600 / $239.3600 | Buy Now |
DISTI #
MDM-51SL86B-ND
|
DigiKey | CONN MICRO-D RCPT 51POS PNL MNT Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.5220 | Buy Now |
DISTI #
MDM-51SL86B
|
Avnet Americas | Connector Micro D Subminiature Receptacle 51 Position 1.27mm Crimp Straight Panel Mount - Bulk (Alt: MDM-51SL86B) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$122.8875 / $297.1840 | Buy Now |
DISTI #
965-MDM-51SL86B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$217.4000 / $225.4900 | Order Now |
DISTI #
ITTMDM-51SL86B
|
Heilind Electronics | MDM-51SL86B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.9400 / $348.0500 | Buy Now |
DISTI #
ITTMDM-51SL86B
|
Interstate Connecting Components | MDM-51SL86B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$186.9400 / $348.0500 | Buy Now |