Part Details for MDM-7C2PH003R-A174 by ITT Interconnect Solutions
Overview of MDM-7C2PH003R-A174 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-7C2PH003R-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3128
|
Newark | Micros |Itt Cannon MDM-7C2PH003R-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.3300 / $253.5600 | Buy Now |
DISTI #
MDM-7C2PH003R-A174-ND
|
DigiKey | CABLE ASSY D - MIC D 7P 457.2MM Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.9020 | Buy Now |
DISTI #
MDM-7C2PH003R-A174
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 5/2 POS D-Sub PIN Crimp - Bulk (Alt: MDM-7C2PH003R-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$130.2250 / $314.8145 | Buy Now |
DISTI #
965-097278-0040
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$238.9000 | Order Now |
DISTI #
ITTMDM-7C2PH003R-A174
|
Heilind Electronics | MDM-7C2PH003R-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.0400 / $368.7000 | Buy Now |
DISTI #
MDM-7C2PH003R-A174
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 5/2 POS D-Sub PIN Crimp - Bulk (Alt: MDM-7C2PH003R-A174) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$130.2250 / $314.8145 | Buy Now |
DISTI #
ITTMDM-7C2PH003R-A174
|
Interstate Connecting Components | MDM-7C2PH003R-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$198.0400 / $368.7000 | Buy Now |