Part Details for MDM-7C2SH003B-A172 by ITT Interconnect Solutions
Overview of MDM-7C2SH003B-A172 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1721G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / |
Price & Stock for MDM-7C2SH003B-A172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3137
|
Newark | Micros |Itt Cannon MDM-7C2SH003B-A172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$820.0000 / $903.2800 | Buy Now |
DISTI #
MDM-7C2SH003B-A172-ND
|
DigiKey | CABLE ASSY D - MIC D 7P 457.2MM Min Qty: 10 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$860.5450 | Buy Now |
DISTI #
MDM-7C2SH003B-A172
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG (2Coaxial/5Signal) POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-7C2SH003B-A172) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$475.5125 / $1,185.1470 | Buy Now |
DISTI #
965-097277-0068
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$860.5400 | Order Now |
DISTI #
ITTMDM-7C2SH003B-A172
|
Heilind Electronics | MDM-7C2SH003B-A172 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$769.0600 / $1,921.8600 | Buy Now |
DISTI #
ITTMDM-7C2SH003B-A172
|
Interstate Connecting Components | MDM-7C2SH003B-A172 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$769.0600 / $1,921.8600 | Buy Now |
Part Details for MDM-7C2SH003B-A172
MDM-7C2SH003B-A172 CAD Models
MDM-7C2SH003B-A172 Part Data Attributes
|
MDM-7C2SH003B-A172
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-7C2SH003B-A172
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S5C2 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |