Part Details for MDM-7C2SHW17B-A174 by ITT Interconnect Solutions
Overview of MDM-7C2SHW17B-A174 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-7C2SHW17B-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3132
|
Newark | Micros |Itt Cannon MDM-7C2SHW17B-A174 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$578.7900 / $637.5800 | Buy Now |
DISTI #
MDM-7C2SHW17B-A174-ND
|
DigiKey | CABLE ASSY D TO MIC D 7P 1.83M Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$634.8160 | Buy Now |
DISTI #
MDM-7C2SHW17B-A174
|
Avnet Americas | Cable Assembly 26AWG 1.82m 2 Coaxial/5 Signal Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-7C2SHW17B-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$335.6375 / $836.5330 | Buy Now |
DISTI #
965-097277-0067
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$634.7200 | Order Now |
DISTI #
ITTMDM-7C2SHW17B-A174
|
Heilind Electronics | MDM-7C2SHW17B-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$526.2200 / $1,281.1800 | Buy Now |
DISTI #
MDM-7C2SHW17B-A174
|
Avnet Americas | Cable Assembly 26AWG 1.82m 2 Coaxial/5 Signal Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-7C2SHW17B-A174) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$335.6375 / $836.5330 | Buy Now |
DISTI #
ITTMDM-7C2SHW17B-A174
|
Interstate Connecting Components | MDM-7C2SHW17B-A174 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$526.2200 / $1,281.1800 | Buy Now |
Part Details for MDM-7C2SHW17B-A174
MDM-7C2SHW17B-A174 CAD Models
MDM-7C2SHW17B-A174 Part Data Attributes:
|
MDM-7C2SHW17B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-7C2SHW17B-A174
ITT Interconnect Solutions
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S5C2 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |