Part Details for MDM-7P2SH006B by ITT Interconnect Solutions
Overview of MDM-7P2SH006B by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-7P2SH006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3151
|
Newark | Micros |Itt Cannon MDM-7P2SH006B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$679.5900 / $748.6200 | Buy Now |
DISTI #
1003-MDM-7P2SH006B-ND
|
DigiKey | CABLE ASSY Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$713.1980 | Buy Now |
DISTI #
MDM-7P2SH006B-ND
|
DigiKey | CABLE ASSY D - MIC D 7P 914.4MM Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$713.1980 | Buy Now |
DISTI #
MDM-7P2SH006B
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG (2Power/5Signal) POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-7P2SH006B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$338.9500 / $876.9555 | Buy Now |
DISTI #
965-MDM-7P2SH006B
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$713.1300 | Order Now |
DISTI #
ITTMDM-7P2SH006B
|
Heilind Electronics | MDM-7P2SH006B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$637.3800 / $1,592.7900 | Buy Now | |
DISTI #
MDM-7P2SH006B
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG (2Power/5Signal) POS Micro D-Sub SKT Crimp - Bulk (Alt: MDM-7P2SH006B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$338.9500 / $876.9555 | Buy Now |
DISTI #
ITTMDM-7P2SH006B
|
Interstate Connecting Components | MDM-7P2SH006B | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$637.3800 / $1,592.7900 | Buy Now |
Part Details for MDM-7P2SH006B
MDM-7P2SH006B CAD Models
MDM-7P2SH006B Part Data Attributes:
|
MDM-7P2SH006B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-7P2SH006B
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |