Part Details for MDM-9PH001M5 by ITT Interconnect Solutions
Overview of MDM-9PH001M5 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PH001M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3205
|
Newark | Micros |Itt Cannon MDM-9PH001M5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.2000 / $163.7800 | Buy Now |
DISTI #
1003-MDM-9PH001M5-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 457.2MM Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.3170 | Buy Now |
DISTI #
MDM-9PH001M5
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH001M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$81.5875 / $203.3520 | Buy Now |
DISTI #
965-MDM-9PH001M5
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 M 18" YEL JACKS RoHS: Not Compliant | 0 |
|
$147.6400 / $154.2900 | Order Now |
DISTI #
ITTMDM-9PH001M5
|
Heilind Electronics | MDM-9PH001M5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$127.9200 / $238.1600 | Buy Now | |
DISTI #
MDM-9PH001M5
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH001M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$81.5875 / $203.3520 | Buy Now |
DISTI #
ITTMDM-9PH001M5
|
Interstate Connecting Components | MDM-9PH001M5 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$127.9200 / $238.1600 | Buy Now |
Part Details for MDM-9PH001M5
MDM-9PH001M5 CAD Models
MDM-9PH001M5 Part Data Attributes:
|
MDM-9PH001M5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PH001M5
ITT Interconnect Solutions
MICRO 9 M 18" YEL JACKS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MDM-9PH001M5
This table gives cross-reference parts and alternative options found for MDM-9PH001M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PH001M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR-2009-154 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MDM-9PH001M5 vs PCR-2009-154 |
RMDM-9PBSM7-L39A174 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-9PH001M5 vs RMDM-9PBSM7-L39A174 |
HDMVCP-A42N | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH001M5 vs HDMVCP-A42N |
RMDM-9PBSM7-TL39A172 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-9PH001M5 vs RMDM-9PBSM7-TL39A172 |
MCD-M1-X-9P0D8-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-9PH001M5 vs MCD-M1-X-9P0D8-18.0 |
MCD-M1-X-9S5A3-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-9PH001M5 vs MCD-M1-X-9S5A3-18.0 |
DCDA09P8C318.0MC198 | D Microminiature Connector, 9 Contact(s), Male | Glenair Inc | MDM-9PH001M5 vs DCDA09P8C318.0MC198 |
MDWM5L-9PCBSR6U-.110 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | MDM-9PH001M5 vs MDWM5L-9PCBSR6U-.110 |
MDE30U009D12 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | MDM-9PH001M5 vs MDE30U009D12 |
MDWM4L-9PCBSR5U-.110 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | MDM-9PH001M5 vs MDWM4L-9PCBSR5U-.110 |