Part Details for MDM-9PH006L by ITT Interconnect Solutions
Overview of MDM-9PH006L by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PH006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3242
|
Newark | Micros |Itt Cannon MDM-9PH006L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.4200 / $133.3200 | Buy Now |
DISTI #
1003-MDM-9PH006L-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 914.4MM Min Qty: 10 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$128.8680 | Buy Now |
DISTI #
MDM-9PH006L
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH006L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7125 / $151.3115 | Buy Now |
DISTI #
MDM-9PH006L
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH006L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-9PH006L
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$119.7600 / $128.8600 | Order Now |
DISTI #
ITTMDM-9PH006L
|
Heilind Electronics | MDM-9PH006L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port |
8 In Stock |
|
$117.8600 / $154.6500 | Buy Now |
DISTI #
ITTMDM-9PH006L
|
Interstate Connecting Components | MDM-9PH006L | 0 |
|
Buy Now | |
DISTI #
096510-0098
|
Avnet Abacus | Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp (Alt: 096510-0098) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port |
8 In Stock |
|
$117.8600 / $154.6500 | Buy Now |
Part Details for MDM-9PH006L
MDM-9PH006L CAD Models
MDM-9PH006L Part Data Attributes
|
MDM-9PH006L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PH006L
ITT Interconnect Solutions
MICRO 9 M 36" RBW JACKS LP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MDM-9PH006L
This table gives cross-reference parts and alternative options found for MDM-9PH006L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PH006L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM22-A5T1P | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM22-A5T1P |
HDM03-AK45G | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM03-AK45G |
HMM23-A02P | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HMM23-A02P |
HDM03-AB18S | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM03-AB18S |
HDM03-A733A | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM03-A733A |
HDM23-A4G2T | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM23-A4G2T |
HDM03-A621N | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM03-A621N |
HDM03-AF37S | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM03-AF37S |
HDM10-A2C2N | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM10-A2C2N |
HDM12-A3A1N | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006L vs HDM12-A3A1N |