Part Details for MDM-9PH006M5 by ITT Interconnect Solutions
Overview of MDM-9PH006M5 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PH006M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-9PH006M5-ND
|
DigiKey | CABLE ASSY D - MIC D 9P 914.4MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
100 In Stock |
|
$153.5526 / $173.1800 | Buy Now |
DISTI #
MDM-9PH006M5
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH006M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-9PH006M5
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH006M5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$84.8500 / $211.4735 | Buy Now |
DISTI #
CAN MDM-9PH006M5
|
Avnet Americas | Cable Assembly RG178/U 0.914m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: CAN MDM-9PH006M5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1118 Factory Stock |
|
$57.7287 / $113.3995 | Buy Now |
DISTI #
965-MDM-9PH006M5
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 9 M 36 RBW JACKS | 0 |
|
$153.5300 / $160.4500 | Order Now |
DISTI #
ITTMDM-9PH006M5
|
Heilind Electronics | MDM-9PH006M5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$133.0300 / $247.6700 | Buy Now | |
DISTI #
ITTMDM-9PH006M5
|
Interstate Connecting Components | MDM-9PH006M5 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$133.0300 / $247.6700 | Buy Now |
Part Details for MDM-9PH006M5
MDM-9PH006M5 CAD Models
MDM-9PH006M5 Part Data Attributes
|
MDM-9PH006M5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PH006M5
ITT Interconnect Solutions
MICRO 9 M 36" RBW JACKS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTALLINE POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | YELLOW CHROMATE/CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MDM-9PH006M5
This table gives cross-reference parts and alternative options found for MDM-9PH006M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PH006M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDWM1L-9PCBSNN-.080 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | MDM-9PH006M5 vs MDWM1L-9PCBSNN-.080 |
HDMRCP-A33A | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MDM-9PH006M5 vs HDMRCP-A33A |
MDE30N009A10 | CONNECTOR, 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MDM-9PH006M5 vs MDE30N009A10 |
CIM08-A02 | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | MDM-9PH006M5 vs CIM08-A02 |
RMDM-9PL2L-A172 | D Microminiature Connector, 9 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MDM-9PH006M5 vs RMDM-9PL2L-A172 |
MCDR3-LM-9P5L418.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MDM-9PH006M5 vs MCDR3-LM-9P5L418.0 |
MCD-M1-Y-9P5Q4-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-9PH006M5 vs MCD-M1-Y-9P5Q4-18.0 |
MCD-M1-P-9P0Q2-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-9PH006M5 vs MCD-M1-P-9P0Q2-18.0 |
MCD-M1-F-9S5L5-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-9PH006M5 vs MCD-M1-F-9S5L5-18.0 |
MCD-M1-B-9P5L1-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MDM-9PH006M5 vs MCD-M1-B-9P5L1-18.0 |