Part Details for MDM-9PH128L by ITT Interconnect Solutions
Overview of MDM-9PH128L by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PH128L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3282
|
Newark | Micros |Itt Cannon MDM-9PH128L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.7800 / $465.7100 | Buy Now |
DISTI #
MDM-9PH128L-ND
|
DigiKey | CABLE ASSY D TO MIC D 9POS Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$463.6940 | Buy Now |
DISTI #
MDM-9PH128L
|
Avnet Americas | Cable Assembly Coaxial 26AWG 9 POS D-Sub PIN Crimp - Bulk (Alt: MDM-9PH128L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$252.6500 / $611.0365 | Buy Now |
DISTI #
965-MDM-9PH128L
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$463.6900 | Order Now |
DISTI #
ITTMDM-9PH128L
|
Heilind Electronics | MDM-9PH128L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$384.3700 / $935.8200 | Buy Now | |
DISTI #
MDM-9PH128L
|
Avnet Americas | Cable Assembly Coaxial 26AWG 9 POS D-Sub PIN Crimp - Bulk (Alt: MDM-9PH128L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$252.6500 / $611.0365 | Buy Now |
DISTI #
ITTMDM-9PH128L
|
Interstate Connecting Components | MDM-9PH128L | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$384.3700 / $935.8200 | Buy Now |