There are no models available for this part yet.
Overview of MDM-9PH287B-A172 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1721G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / |
Price & Stock for MDM-9PH287B-A172 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P3304
|
Newark | Micros |Itt Cannon MDM-9PH287B-A172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.7000 / $256.2100 | Buy Now | |
DISTI #
MDM-9PH287B-A172
|
Avnet Americas | Cable Assembly 26AWG 9 Position Micro D Subminiature Plug - Bulk (Alt: MDM-9PH287B-A172) Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$131.5625 / $318.1075 | Buy Now | |
DISTI #
965-MDM-9PH287B-A172
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$232.7100 / $241.3600 | Order Now | |
DISTI #
ITTMDM-9PH287B-A172
|
Heilind Electronics | MDM-9PH287B-A172 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$200.1100 / $372.5600 | Buy Now | |||
DISTI #
ITTMDM-9PH287B-A172
|
Interstate Connecting Components | MDM-9PH287B-A172 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$200.1100 / $372.5600 | Buy Now |