Part Details for MDM-9PL86B by ITT Interconnect Solutions
Overview of MDM-9PL86B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PL86B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3324
|
Newark | Micros |Itt Cannon MDM-9PL86B Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2900 / $99.3500 | Buy Now |
DISTI #
MDM-9PL86B-ND
|
DigiKey | CONN MICRO-D PLUG 9POS PNL MNT Min Qty: 15 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.0327 | Buy Now |
DISTI #
MDM-9PL86B
|
Avnet Americas | Cable Assembly Coaxial 25AWG 9 POS D-Sub PIN Crimp - Bulk (Alt: MDM-9PL86B) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6250 / $112.7575 | Buy Now |
DISTI #
965-MDM-9PL86B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$89.2500 / $96.0200 | Order Now |
DISTI #
ITTMDM-9PL86B
|
Heilind Electronics | MDM-9PL86B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.4000 / $114.2800 | Buy Now |
DISTI #
ITTMDM-9PL86B
|
Interstate Connecting Components | MDM-9PL86B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.4000 / $114.2800 | Buy Now |