Part Details for MDM-9PSB-A30 by ITT Interconnect Solutions
Overview of MDM-9PSB-A30 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9PSB-A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3330
|
Newark | Micros |Itt Cannon MDM-9PSB-A30 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.8400 / $246.2900 | Buy Now |
DISTI #
MDM-9PSB-A30-ND
|
DigiKey | CONN MICRO-D PLUG 9POS PNL MNT Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.0510 | Buy Now |
DISTI #
MDM-9PSB-A30
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MDM-9PSB-A30) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$122.6875 / $305.7865 | Buy Now |
DISTI #
965-MDM-9PSB-A30
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$229.6400 / $232.0500 | Order Now |
DISTI #
ITTMDM-9PSB-A30
|
Heilind Electronics | MDM-9PSB-A30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.3600 / $358.1300 | Buy Now |
DISTI #
ITTMDM-9PSB-A30
|
Interstate Connecting Components | MDM-9PSB-A30 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$192.3600 / $358.1300 | Buy Now |
Part Details for MDM-9PSB-A30
MDM-9PSB-A30 CAD Models
MDM-9PSB-A30 Part Data Attributes
|
MDM-9PSB-A30
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PSB-A30
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Rated Current (Signal) | 3 A | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |