-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7450
|
Newark | Micro D Connector, Rcpt, 9Pos, Th, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mdm-Pcb Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: No |Itt Cannon MDM-9SBSP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3600 / $141.8700 | Buy Now |
DISTI #
1003-1277-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
21 In Stock |
|
$88.1762 / $109.4200 | Buy Now |
DISTI #
MDM-9SBSP
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: MDM-9SBSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.5375 / $210.7150 | Buy Now |
DISTI #
MDM-9SBSP
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: MDM-9SBSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-9SBSP
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 F PC JACKP RoHS: Not Compliant | 10 |
|
$135.7000 / $136.8900 | Buy Now |
DISTI #
V37:1799_16472083
|
Arrow Electronics | Conn Micro-D SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Date Code: 2405 | Americas - 97 |
|
$134.0000 | Buy Now |
DISTI #
ITTMDM-9SBSP
|
Heilind Electronics | MDM MICRO-D PCB CONN ECTOR | Americas - 33 in Stock |
|
$93.6415 / $117.8072 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle |
15 In Stock |
|
$132.8500 / $136.2100 | Buy Now |
DISTI #
MDM-9SBSP
|
TTI | D-Sub Micro-D Connectors MICRO 9 F PC JACKP Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$151.6900 | Buy Now |
DISTI #
MDM-9SBSP
|
Avnet Americas | Conn Micro D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: MDM-9SBSP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-9SBSP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SBSP
ITT Interconnect Solutions
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for MDM-9SBSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9SBSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCCM9SBSN | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Socket, | Cinch Connectivity Solutions | MDM-9SBSP vs DCCM9SBSN |
DCCM9SBR | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Socket, | Cinch Connectivity Solutions | MDM-9SBSP vs DCCM9SBR |
DCDM9SBR | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Socket, | Cinch Connectivity Solutions | MDM-9SBSP vs DCDM9SBR |