Part Details for MDM-9SBSPTL39 by ITT Interconnect Solutions
Overview of MDM-9SBSPTL39 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SBSPTL39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-9SBSPTL39
|
Avnet Americas | Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-9SBSPTL39) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$93.4375 / $232.8965 | Buy Now |
DISTI #
965-MDM9SBSPTL39
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Not Compliant | 0 |
|
$170.3700 / $176.7100 | Order Now |
DISTI #
ITTMDM-9SBSPTL39
|
Heilind Electronics | MDM-9SBSPTL39 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$146.5000 / $272.7600 | Buy Now | |
DISTI #
ITTMDM-9SBSPTL39
|
Interstate Connecting Components | MDM-9SBSPTL39 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$146.5000 / $272.7600 | Buy Now |