Part Details for MDM-9SL2P-A172 by ITT Interconnect Solutions
Overview of MDM-9SL2P-A172 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1721G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / |
Price & Stock for MDM-9SL2P-A172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3527
|
Newark | Micros |Itt Cannon MDM-9SL2P-A172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.4000 / $211.0600 | Buy Now |
DISTI #
MDM-9SL2P-A172-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.8620 | Buy Now |
DISTI #
MDM-9SL2P-A172
|
Avnet Americas | Connector Micro D Subminiature Receptacle 9 Position 1.27mm Crimp Straight Panel Mount - Bulk (Alt: MDM-9SL2P-A172) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$105.1375 / $262.0525 | Buy Now |
DISTI #
965-MDM-9SL2P-A172
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$191.7000 / $198.8300 | Order Now |
DISTI #
ITTMDM-9SL2P-A172
|
Heilind Electronics | MDM-9SL2P-A172 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.8500 / $306.9100 | Buy Now |
DISTI #
ITTMDM-9SL2P-A172
|
Interstate Connecting Components | MDM-9SL2P-A172 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$164.8500 / $306.9100 | Buy Now |
Part Details for MDM-9SL2P-A172
MDM-9SL2P-A172 CAD Models
MDM-9SL2P-A172 Part Data Attributes
|
MDM-9SL2P-A172
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SL2P-A172
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 1 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG | |
Withdrawl Force-Min | .139 N |