Part Details for MDM-9SSB by ITT Interconnect Solutions
Overview of MDM-9SSB by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-9SSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7460
|
Newark | Micro D-Sub Conn, Rcpt, 9Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mdm Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: No |Itt Cannon MDM-9SSB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$95.8600 | Buy Now |
DISTI #
23C9128
|
Newark | Micro-D Connector, Receptacle, 9 Position, Solder, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:Mdm Series, Contact Termination Type:Solder, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Itt Cannon MDM-9SSB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9900 / $61.3600 | Buy Now |
DISTI #
1003-1148-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
104 In Stock |
|
$119.3274 / $139.9000 | Buy Now |
DISTI #
965-MDM-9SSB
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 F SOD RoHS: Not Compliant | 22 |
|
$119.3300 / $139.9000 | Buy Now |
DISTI #
V36:1790_16472079
|
Arrow Electronics | Conn Micro-D SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks Date Code: 2307 | Americas - 239 |
|
$105.5300 / $108.4500 | Buy Now |
DISTI #
ITTMDM-9SSB
|
Heilind Electronics | MDM MICRO-D SOLDER C ONNECTOR | Americas - 1 in Stock25 On Order |
|
$73.7585 / $92.7930 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle |
465 In Stock 250 On Order |
|
$104.4100 / $116.7400 | Buy Now |
DISTI #
MDM-9SSB
|
TTI | D-Sub Micro-D Connectors MICRO 9 F SOD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$98.0700 | Buy Now |
DISTI #
ITTMDM-9SSB
|
Interstate Connecting Components | MDM MICRO-D SOLDER C ONNECTOR | 245 On Order |
|
$73.7585 / $92.7930 | Buy Now |
|
Master Electronics | D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Receptacle |
465 In Stock 250 On Order |
|
$104.4100 / $116.7400 | Buy Now |
Part Details for MDM-9SSB
MDM-9SSB CAD Models
MDM-9SSB Part Data Attributes:
|
MDM-9SSB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SSB
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-9SSB
This table gives cross-reference parts and alternative options found for MDM-9SSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9SSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-9SCBRR1.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBRR1.250 |
MWDL-9SCBR.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBR.250 |
MWDL-9SCBRR3T.110 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBRR3T.110 |
MDM-9SH006L-F222 | D Microminiature Connector, | ITT Interconnect Solutions | MDM-9SSB vs MDM-9SH006L-F222 |
MWDL-9SCBRR3T.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBRR3T.250 |
MWDL-9SCBRR6T.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBRR6T.190 |
MWDL-9SCBRR2T.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBRR2T.190 |
MWDL-9SCBRR1.190 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBRR1.190 |
MWDL-9SCBRR3M.125 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBRR3M.125 |
MWDL-9SCBRR4T.125 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-9SSB vs MWDL-9SCBRR4T.125 |