Part Details for MDM31SCBRP-11 by ITT Interconnect Solutions
Overview of MDM31SCBRP-11 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM31SCBRP-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3581
|
Newark | Micros |Itt Cannon MDM31SCBRP-11 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.8000 / $340.1700 | Buy Now |
DISTI #
MDM31SCBRP-11-ND
|
DigiKey | CONN MICRO-D RCPT 31POS R/A SLDR Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$338.6910 | Buy Now |
DISTI #
MDM31SCBRP-11
|
Avnet Americas | Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: MDM31SCBRP-11) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$184.5625 / $446.3125 | Buy Now |
DISTI #
965-MDM31SCBRP-11
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$338.6400 | Order Now |
DISTI #
ITTMDM31SCBRP-11
|
Heilind Electronics | MDM31SCBRP-11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$280.7500 / $522.7100 | Buy Now |
DISTI #
ITTMDM31SCBRP-11
|
Interstate Connecting Components | MDM31SCBRP-11 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$280.7500 / $522.7100 | Buy Now |