Part Details for MDM96512-748 by ITT Interconnect Solutions
Overview of MDM96512-748 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM96512-748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7954
|
Newark | Itt Cannon |Itt Cannon MDM96512-748 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3100 / $57.0700 | Buy Now |
DISTI #
2266-MDM96512-748-ND
|
DigiKey | CONN MICRO-D PLUG 15POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$84.5500 / $87.8000 | Buy Now |
DISTI #
MDM96512-748
|
Avnet Americas | MDM-15PSB-A174 - Bulk (Alt: MDM96512-748) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2000 / $123.5800 | Buy Now |
DISTI #
965-MDM96512-748
|
Mouser Electronics | Circular MIL Spec Connector MDM-15P SOLDER CUP A174 NKL RoHS: Compliant | 0 |
|
$84.5500 / $98.4800 | Order Now |
DISTI #
ITTMDM96512-748
|
Heilind Electronics | MDM96512-748 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.8800 / $194.5300 | Buy Now |
DISTI #
MDM96512-748
|
Avnet Americas | MDM-15PSB-A174 - Bulk (Alt: MDM96512-748) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2000 / $123.5800 | Buy Now |
DISTI #
ITTMDM96512-748
|
Interstate Connecting Components | MDM96512-748 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$92.8800 / $194.5300 | Buy Now |