Part Details for MDM96519-462 by ITT Interconnect Solutions
Overview of MDM96519-462 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM96519-462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3699
|
Newark | Micros |Itt Cannon MDM96519-462 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.4700 / $284.7300 | Buy Now |
DISTI #
1003-MDM96519-462-ND
|
DigiKey | 096519-0462 Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.4900 | Buy Now |
DISTI #
MDM96519-462
|
Avnet Americas | MDM96519-462 - Bulk (Alt: MDM96519-462) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$154.5125 / $373.5705 | Buy Now |
DISTI #
965-MDM96519-462
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$267.3000 / $269.9400 | Order Now |
DISTI #
ITTMDM96519-462
|
Heilind Electronics | MDM96519-462 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
5 In Stock |
|
$235.0000 / $444.1800 | Buy Now |
DISTI #
ITTMDM96519-462
|
Interstate Connecting Components | MDM96519-462 | 0 |
|
Buy Now | |
|
Master Electronics | Headers and PCB Receptacles Micro Connectors RoHS: Compliant |
5 In Stock |
|
$235.0000 / $444.1800 | Buy Now |