Part Details for MDMA210UB1600PTED by IXYS Corporation
Overview of MDMA210UB1600PTED by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMA210UB1600PTED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDMA210UB1600PTED-ND
|
DigiKey | BIPOLARMODULE-RECTIFIER+BRAKE E2 Min Qty: 28 Lead time: 59 Weeks Container: Box | Temporarily Out of Stock |
|
$85.4675 | Buy Now |
DISTI #
747-MDMA210UB160PTED
|
Mouser Electronics | Discrete Semiconductor Modules BIPOLAR MODULE-RECT+BRAKE RoHS: Compliant | 0 |
|
$85.4700 / $98.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 | 0 |
|
$90.4000 | Buy Now |
DISTI #
MDMA210UB1600PTED
|
TTI | Discrete Semiconductor Modules BIPOLAR MODULE-RECT+BRAKE Min Qty: 28 Package Multiple: 28 Container: Box | Americas - 0 |
|
$82.9600 / $84.6200 | Buy Now |
DISTI #
MDMA210UB1600PTED
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, screw Min Qty: 1 | 0 |
|
$109.1800 / $135.9400 | RFQ |
Part Details for MDMA210UB1600PTED
MDMA210UB1600PTED CAD Models
MDMA210UB1600PTED Part Data Attributes:
|
MDMA210UB1600PTED
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDMA210UB1600PTED
IXYS Corporation
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MODULE-29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN IGBT AND THERMISTOR | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-XUFM-X29 | |
Non-rep Pk Forward Current-Max | 1080 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 210 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 250 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 2200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |