Part Details for MDMA240UB1600ED by Littelfuse Inc
Overview of MDMA240UB1600ED by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMA240UB1600ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2525
|
Newark | Bipolarmodule-Rectifier+Brake E2-Pk/ Box |Littelfuse MDMA240UB1600ED Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.8100 / $106.4300 | Buy Now |
Part Details for MDMA240UB1600ED
MDMA240UB1600ED CAD Models
MDMA240UB1600ED Part Data Attributes:
|
MDMA240UB1600ED
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDMA240UB1600ED
Littelfuse Inc
Bridge Rectifier Diode, 3 Phase, 240A, 1600V V(RRM), Silicon, MODULE-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODULE-26 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN IGBT | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.92 V | |
JESD-30 Code | R-XUFM-X26 | |
Non-rep Pk Forward Current-Max | 1620 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 240 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 312 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |