Part Details for MDMA60B1200MB by IXYS Corporation
Overview of MDMA60B1200MB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMA60B1200MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDMA60B1200MB-ND
|
DigiKey | BIPOLAR MODULE - OTHER ECO-PAC1 Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.8310 | Buy Now |
DISTI #
747-MDMA60B1200MB
|
Mouser Electronics | SCR Modules 60A 1200V SCR MODULE RoHS: Compliant | 0 |
|
$14.3600 / $20.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 31 Weeks | 0 |
|
$14.8500 | Buy Now |
DISTI #
MDMA60B1200MB
|
TTI | SCR Modules 60A 1200V SCR MODULE Min Qty: 10 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$13.4900 / $17.6500 | Buy Now |
DISTI #
MDMA60B1200MB
|
TME | Module: diode, 1.2kV, 60A, ECO-PAC 1, THT, screw Min Qty: 1 | 0 |
|
$18.5300 / $23.3300 | RFQ |