Part Details for MDMA60UC1600VC by IXYS Corporation
Overview of MDMA60UC1600VC by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMA60UC1600VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDMA60UC1600VC-ND
|
DigiKey | BIPOLAR MODULE - OTHER V1A/B PAC Min Qty: 10 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$41.3290 | Buy Now |
DISTI #
747-MDMA60UC1600VC
|
Mouser Electronics | SCR Modules 60A 1600V BRIDGE+SOFTSTART+THY RoHS: Compliant | 10 |
|
$36.1200 / $46.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$37.0000 | Buy Now |
DISTI #
MDMA60UC1600VC
|
TTI | SCR Modules 60A 1600V BRIDGE+SOFTSTART+THY Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$33.9700 / $40.9100 | Buy Now |
DISTI #
MDMA60UC1600VC
|
TME | Module: diode-thyristor, 1.6kV, 60A, V1-B-Pack, Ifsm: 350A, bulk Min Qty: 1 | 0 |
|
$44.2300 / $55.6600 | RFQ |
Part Details for MDMA60UC1600VC
MDMA60UC1600VC CAD Models
MDMA60UC1600VC Part Data Attributes
|
MDMA60UC1600VC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDMA60UC1600VC
IXYS Corporation
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN SCR | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.44 V | |
JESD-30 Code | R-XUFM-X8 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 95 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |