Part Details for MDMA900U1600PTEH by Littelfuse Inc
Overview of MDMA900U1600PTEH by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MDMA900U1600PTEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2549
|
Newark | Bipolarmodule-Bridge Rectifier E3-Pk-Pfp/ Blister |Littelfuse MDMA900U1600PTEH RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.6100 / $225.6000 | Buy Now |
Part Details for MDMA900U1600PTEH
MDMA900U1600PTEH CAD Models
MDMA900U1600PTEH Part Data Attributes
|
MDMA900U1600PTEH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDMA900U1600PTEH
Littelfuse Inc
Bridge Rectifier Diode, 3 Phase, 900A, 1600V V(RRM), Silicon, MODULE-58
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODULE-58 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN THERMISTOR | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.92 V | |
JESD-30 Code | R-XUFM-X58 | |
Non-rep Pk Forward Current-Max | 7350 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 900 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1250 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |