Part Details for MDSM-30PE-Z33-VR22 by ITT Interconnect Solutions
Overview of MDSM-30PE-Z33-VR22 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for MDSM-30PE-Z33-VR22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDSM-30PE-Z33-VR22-ND
|
DigiKey | CONN MICRO-D PLUG 15POS R/A SLDR Min Qty: 66 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.3832 | Buy Now |
DISTI #
MDSM-30PE-Z33-VR22
|
Avnet Americas | Conn D-Subminiature PIN/PIN 15/15 POS 1.27mm Solder RA Thru-Hole 30 Terminal 2 Port Tube - Bulk (Alt: MDSM-30PE-Z33-VR22) RoHS: Compliant Min Qty: 66 Package Multiple: 22 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3500 / $115.4585 | Buy Now |
DISTI #
965-121661-1137
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 0 |
|
$103.8200 | Order Now |
DISTI #
ITTMDSM-30PE-Z33-VR22
|
Heilind Electronics | MDSM-30PE-Z33-VR22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN/PIN 15/15 POS 1.27mm Solder RA Thru-Hole 30 Terminal 2 Port Tube RoHS: Compliant | 0 |
|
$85.9100 / $230.7000 | Buy Now |
DISTI #
MDSM-30PE-Z33-VR22
|
Avnet Americas | Conn D-Subminiature PIN/PIN 15/15 POS 1.27mm Solder RA Thru-Hole 30 Terminal 2 Port Tube - Bulk (Alt: MDSM-30PE-Z33-VR22) RoHS: Compliant Min Qty: 66 Package Multiple: 22 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3500 / $115.4585 | Buy Now |
DISTI #
ITTMDSM-30PE-Z33-VR22
|
Interstate Connecting Components | MDSM-30PE-Z33-VR22 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN/PIN 15/15 POS 1.27mm Solder RA Thru-Hole 30 Terminal 2 Port Tube RoHS: Compliant | 0 |
|
$85.9100 / $230.7000 | Buy Now |
Part Details for MDSM-30PE-Z33-VR22
MDSM-30PE-Z33-VR22 CAD Models
MDSM-30PE-Z33-VR22 Part Data Attributes:
|
MDSM-30PE-Z33-VR22
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDSM-30PE-Z33-VR22
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D MICROMINIATURE CONNECTOR |