Part Details for MDT60N06D by Minos
Overview of MDT60N06D by Minos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT60N06D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 60A 12m��@10V,25A 87W 3V@250uA N Channel TO252 MOSFETs ROHS | 3285 |
|
$0.1022 / $0.1885 | Buy Now |
|
LCSC | 60V 60A 12m10V25A 87W 3V250uA 1PCSNChannel TO252 MOSFETs ROHS | 3285 |
|
$0.1043 / $0.1924 | Buy Now |