There are no models available for this part yet.
Overview of MDT670M01402 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT670M01402 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=5.8mm, Key M,30u\\ Au Plating |
Price & Stock for MDT670M01402 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGMDT670M01402
|
Heilind Electronics | GEN4 M.2, 6.7H, RA | Americas - 0 in Stock |
|
$2.8376 / $2.8841 | Buy Now | |
DISTI #
BRGMDT670M01402
|
Interstate Connecting Components | GEN4 M.2, 6.7H, RA | 0 |
|
$2.8376 / $2.8841 | Buy Now |