Part Details for MDT670M02002 by Amphenol FCi
Overview of MDT670M02002 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT670M02002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=5.8mm, Key M,15u\\ Au Plating |
Price & Stock for MDT670M02002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGMDT670M02002
|
Heilind Electronics | M.2 R/A M KEY 6.70H | Americas - 0 in Stock |
|
$1.0303 / $1.0473 | Buy Now |
DISTI #
BRGMDT670M02002
|
Interstate Connecting Components | M.2 R/A M KEY 6.70H | 0 |
|
$1.0303 / $1.0473 | Buy Now |